1217006-1 | AMP

Faston plug, 6.35 x 0.81 mm, L 37.78 mm, uninsulated, straight, 0.34-1.5 mm², AWG 22-15, 1217006-1

Order No.: 60F295
MPN:
1217006-1
250 FASTONTAB22-15 AWGNPST
Series: FASTON 250
1217006-1 AMP Flat Plugs Image 1
1217006-1 AMP Flat Plugs Image 2
1217006-1 AMP Flat Plugs Image 3
1217006-1 AMP Flat Plugs Image 4
1217006-1 AMP Flat Plugs Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2011 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2011 €
100 pcs.
0.1821 €
500 pcs.
0.1725 €
1000 pcs.
0.1607 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat Plug, 1217006-1, AMP

Quick Disconnect Tab, Uninsulated, 22 - 15 AWG, 0.34 - 1.5 mm² Wire, 6.35 mm Tab Width, F-Crimp, Straight, Steel, Nickel Plating.

Technical specifications
Filter Property Value
Version faston plug
Design straight
Plug width x plug thickness 6.35 x 0.81 mm
Length 37.78 mm
Material steel, nickel-plated
Isolated No
shrinkable tubing No
Cable cross-section 0.34-1.5 mm²
AWG cross-section AWG 22-15
Connection crimp connection
Logistics
Property Value
Customs tariff number 85389099
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes