1-726388-2 | AMP
Faston plug, 4.75 x 0.81 mm, L 13.8 mm, uninsulated, straight, 1-726388-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2047 € *
Available: 269 pcs.
Available in 12 Days: 49,700 pcs. - if ordered today
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2047 €
50 pcs.
0.1892 €
100 pcs.
0.1761 €
250 pcs.
0.1595 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 1-726388-2, AMP
PCB Terminal, Tab, Mating Tab Width 4.75 mm, PCB Hole Diameter 1.4 mm, Through Hole - Solder, Tin Plating, Box, FASTON 187.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | straight | |
| Plug width x plug thickness | 4.75 x 0.81 mm | |
| Angulation | 180° | |
| Length | 13.8 mm | |
| Material | brass | |
| Isolated | No | |
| Connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |