84984-6 | AMP

Connector, 6 pole, 1 row, pitch 1 mm, solder pin, socket, tin-plated, 84984-6

Order No.: 36P7818
EAN: 4099891028473
MPN:
84984-6
Series: FPC
84984-6 AMP FFP/FPC Connectors, ZIF Connectors Image 1
84984-6 AMP FFP/FPC Connectors, ZIF Connectors Image 2
84984-6 AMP FFP/FPC Connectors, ZIF Connectors Image 3
84984-6 AMP FFP/FPC Connectors, ZIF Connectors Image 4
84984-6 AMP FFP/FPC Connectors, ZIF Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2773 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
2,044.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
7375 pcs.
0.2773 €

FPC Connectors, 84984-6, TE Connectivity

Connector Product Type: Connector Assembly, Connector System: Flex-to-Board, Insertion Force Type: Non-ZIF, Sealable: No, Connector & Contact Terminates To: Flexible Printed Circuit (FPC), Number of Rows: 1, Number of Positions: 6, PCB Mount Orientation: Vertical, Operating Voltage: 125 VAC, Contact Base Material: Phosphor Bronze, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 1 A, Termination Post & Tail Length: 3 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, PCB Mount Retention Type: Kinked Solder Tails, PCB Mount Alignment: With, PCB Mount Retention: With, Connector Mounting Type: Board Mount, Housing Color: White, Centerline (Pitch): 1 mm, PCB Thickness (Recommended): 1.6 mm, Connector Height: 5.6 mm, Connector Width: 3 mm, Accepts Flex Cable Thickness: 0.3 mm, Operating Temperature Range: -20 – 85 °C, Circuit Application: Signal, Circuit Identification Feature: With, Packaging Method: Box & Tube,Tube

Technical specifications
Filter Property Value
Pin number 6 pole
Number of rows 1
Grid 1 mm
Connection solder pin
Version socket
contact surface tin-plated
Rated voltage 125 V
Rated current 1 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes