84981-8 | AMP

Connector, 8 pole, 1 row, pitch 1 mm, SMD, socket, tin-plated, 84981-8

Order No.: 36P7829
EAN: 4099891028527
MPN:
84981-8
Series: FPC
84981-8 AMP FFP/FPC Connectors, ZIF Connectors Image 1
84981-8 AMP FFP/FPC Connectors, ZIF Connectors Image 2
84981-8 AMP FFP/FPC Connectors, ZIF Connectors Image 3
84981-8 AMP FFP/FPC Connectors, ZIF Connectors Image 4
84981-8 AMP FFP/FPC Connectors, ZIF Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
2,284.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.3808 €

FPC Connectors, 84981-8, AMP

Connector Product Type: Connector Assembly, Connector System: Flex-to-Board, Insertion Force Type: Non-ZIF, Sealable: No, Connector & Contact Terminates To: Flexible Printed Circuit (FPC),Printed Circuit Board, Number of Rows: 1, Number of Positions: 8, PCB Mount Orientation: Right Angle, Operating Voltage: 125 VAC, Contact Base Material: Phosphor Bronze, Contact Mating Location: Top, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 1 A, Termination Post & Tail Length: .7 mm, Termination Method to Printed Circuit Board: Surface Mount, Mating Alignment: Without, PCB Mount Alignment: Without, PCB Mount Retention: With, Connector Mounting Type: Board Mount, Housing Color: Natural, Centerline (Pitch): 1 mm, Connector Length: 11 mm, Connector Height: 3 mm, Connector Width: 6.3 mm, Accepts Flex Cable Thickness: .3 mm, Operating Temperature Range: -20 – 85 °C, Circuit Application: Signal, Circuit Identification Feature: Without, Packaging Method: Tape

Technical specifications
Filter Property Value
Pin number 8 pole
Number of rows 1
Grid 1 mm
Connection SMD
Version socket
contact surface tin-plated
Rated voltage 125 V
Rated current 1 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes