84981-4 | AMP
Connector, 4 pole, 1 row, pitch 1 mm, SMD, socket, tin-plated, 84981-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 8 Weeks
Plug connector, 84981-4, AMP
FPC Connectors, Flex-to-Board, 4 Position, 1 mm Centerline, Non-ZIF, Right Angle, Surface Mount, Connector Height 3 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Number of rows | 1 | |
| Grid | 1 mm | |
| Connection | SMD | |
| Version | socket | |
| contact surface | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |