84953-4 | AMP

Connector, 4 pole, 1 row, pitch 1 mm, SMD, socket, tin-plated, 84953-4

Order No.: 36P8321
EAN: 4099891029210
MPN:
84953-4
Series: FPC
84953-4 AMP FFP/FPC Connectors, ZIF Connectors Image 1
84953-4 AMP FFP/FPC Connectors, ZIF Connectors Image 2
84953-4 AMP FFP/FPC Connectors, ZIF Connectors Image 3
84953-4 AMP FFP/FPC Connectors, ZIF Connectors Image 4
84953-4 AMP FFP/FPC Connectors, ZIF Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5355 € *
Available in 12 Days: 2,718 pcs. - if ordered today
Total Price:
803.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.5355 €

FPC Connector, 84953-4, AMP

FPC Connectors, Flex-to-Board, 4 Position, 1mm [.039in] Centerline, Zero Insertion Force (ZIF), Right Angle, Surface Mount

Technical specifications
Filter Property Value
Pin number 4 pole
Number of rows 1
Grid 1 mm
Connection SMD
Version socket
contact surface tin-plated
Rated voltage 200 V
Rated current 1 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes