84952-4 | AMP

Connector, 4 pole, 1 row, pitch 1 mm, SMD, socket, tin-plated, 84952-4

Order No.: 36P8299
EAN: 4099891029081
MPN:
84952-4
Series: FPC
84952-4 AMP FFP/FPC Connectors, ZIF Connectors Image 1
84952-4 AMP FFP/FPC Connectors, ZIF Connectors Image 2
84952-4 AMP FFP/FPC Connectors, ZIF Connectors Image 3
84952-4 AMP FFP/FPC Connectors, ZIF Connectors Image 4
84952-4 AMP FFP/FPC Connectors, ZIF Connectors Image 5
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

FPC Connector, 84952-4, TE Connectivity

FPC Connectors, Flex-to-Board, 4 Position, 1mm [.039in] Centerline, Zero Insertion Force (ZIF), Right Angle, Surface Mount

Technical specifications
Filter Property Value
Pin number 4 pole
Number of rows 1
Grid 1 mm
Connection SMD
Version socket
contact surface tin-plated
Rated voltage 200 V
Rated current 1 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Original Packaging Reel with 1,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes