746610-3 | AMP
Pin header, 16 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 746610-3
Order No.: 72P1342
MPN:
746610-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.142 € *
Available in 12 Days: 3,097 pcs. - if ordered today
Connector assembly, 746610-3, AMP
Ribbon cable connector, Wire-to-Board, 16 Position, 2.54 mm Centerline, Vertical, Through Hole-Solder, 2 Row, Plug, Standard profile.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 16 pole | |
| Number of rows | 2 | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Version | pin header | |
| contact surface | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |