5499345-5 | AMP

Pin header, 24 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 5499345-5

Order No.: 71P9895
MPN:
5499345-5
Series: AMPMODU
5499345-5 AMP FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
8.9607 € *
Available in 5 Days: 360 pcs. - if ordered today
Total Price:
161.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
18 pcs.
8.9607 €

Pin header, 5499345-5, AMP

Universal ejection style pin header, military, center and dual polarized.

Technical specifications
Filter Property Value
Pin number 24 pole
Number of rows 2
Grid 2.54 mm
Connection solder pin
Version pin header
contact surface tin-plated
Rated voltage 250 V
Rated current 1 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes