5111105-4 | AMP

Pin header, 20 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 5111105-4

Order No.: 71P9276
EAN: 4099891563769
MPN:
5111105-4
Series: AMPMODU
5111105-4 AMP FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
10.6862 € *
Available in 5 Days: 420 pcs. - if ordered today
Total Price:
213.72 € *
Price list
Quantity
Price per unit*
20 pcs.
10.6862 €
45 pcs.
10.4720 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 5111105-4, AMP

Universal ejection style pin header with PCT housing.

Technical specifications
Filter Property Value
Pin number 20 pole
Number of rows 2
Grid 2.54 mm
Connection solder pin
Version pin header
contact surface tin-plated
Rated voltage 250 V
Rated current 1 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes