5102159-8 | AMP
Pin header, 34 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 5102159-8
Unit Price (€ / pc.)
6.4736 € *
Available in 5 Days: 255 pcs. - if ordered today
Pin header, 5102159-8, AMP
Universal ejection style pin header, military, center and dual polarized.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 34 pole | |
| Number of rows | 2 | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Version | pin header | |
| contact surface | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |