5102156-5 | AMP
Pin header, 24 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 5102156-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6176 € *
Available in 12 Days: 1,456 pcs. - if ordered today
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.3558 €
25 pcs.
3.1297 €
50 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 5102156-5, AMP
Universal ejection style pin header, military, center and dual polarized.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 24 pole | |
| Number of rows | 2 | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Version | pin header | |
| contact surface | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |