5-104893-8 | AMP
Socket, 80 pole, 2 rows, pitch 1.27 mm, IDC connection, socket, gold-plated, 5-104893-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.0090 € *
Available in 12 Days: 488 pcs. - if ordered today
Total Price:
37.01 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0090 €
2 pcs.
34.6290 €
5 pcs.
32.5227 €
10 pcs.
30.2379 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket header, 5-104893-8, AMP
The 5-104893-8 is a PCB Mount receptacle, suitable for high-density systems. This product provides a reliable electrical connection even in severe shock/vibration environments. Also improves soldering process with a mechanical hold-down feature.
Applications
- Servo Drives
- Building and home automation devices
- Factory automation
- Robotics
- Machine tools
- Test / Measurement equipment
- Telecommunication equipment
- Storage equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 80 pole | |
| Number of rows | 2 | |
| Grid | 1.27 mm | |
| Connection | IDC connection | |
| Version | socket | |
| contact surface | gold-plated | |
| Rated voltage | 30 V | |
| Rated current | 0.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |