487526-9 | AMP

Connector, 10 pole, 1 row, pitch 2.54 mm, socket, 487526-9

Order No.: 36P7967
EAN: 4099891028619
MPN:
487526-9
Series: FPC
487526-9 AMP FFP/FPC Connectors, ZIF Connectors Image 1
487526-9 AMP FFP/FPC Connectors, ZIF Connectors Image 2
487526-9 AMP FFP/FPC Connectors, ZIF Connectors Image 3
487526-9 AMP FFP/FPC Connectors, ZIF Connectors Image 4
487526-9 AMP FFP/FPC Connectors, ZIF Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9044 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2,894.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
3200 pcs.
0.9044 €

FFC Connectors, 487526-9, AMP

Connector & Housing Type: Receptacle, FFC Connector Product Type: Housing, Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: FFC, Number of Positions: 10, Number of Rows: 1, Operating Voltage: 300 VAC, Contact Type: Socket, Mating Retention Type: Latch, Mating Retention: With, Mating Alignment: With, Panel Mount Feature: Without, Connector Mounting Type: Cable Mount (Free-Hanging), Housing Material: Thermoplastic, Centerline (Pitch): 2.54 mm, FFC Cable Entry: Straight, Housing Color: Black, Operating Temperature Range: -65 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Quantity: 1000, Packaging Method: Carton

Technical specifications
Filter Property Value
Pin number 10 pole
Number of rows 1
Grid 2.54 mm
Version socket
Rated voltage 300 V
Logistics
Property Value
Customs tariff number 85472000
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes