487526-4 | AMP

Connector, 5 pole, 1 row, pitch 2.54 mm, socket, 487526-4

Order No.: 36P7953
EAN: 4099891028589
MPN:
487526-4
Series: FPC
487526-4 AMP FFP/FPC Connectors, ZIF Connectors Image 1
487526-4 AMP FFP/FPC Connectors, ZIF Connectors Image 2
487526-4 AMP FFP/FPC Connectors, ZIF Connectors Image 3
487526-4 AMP FFP/FPC Connectors, ZIF Connectors Image 4
487526-4 AMP FFP/FPC Connectors, ZIF Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1186 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
2,237.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.1186 €

FFC Connectors, 487526-4, AMP

Connector & Housing Type: Receptacle, FFC Connector Product Type: Housing, Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: FFC, Number of Positions: 5, Number of Rows: 1, Operating Voltage: 300 VAC, Contact Type: Socket, Mating Retention Type: Latch, Mating Retention: With, Mating Alignment: With, Panel Mount Feature: Without, Connector Mounting Type: Cable Mount (Free-Hanging), Housing Material: Thermoplastic, Centerline (Pitch): 2.54 mm, FFC Cable Entry: Straight, Housing Color: Black, Operating Temperature Range: -65 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Quantity: 1000, Packaging Method: Carton

Technical specifications
Filter Property Value
Pin number 5 pole
Number of rows 1
Grid 2.54 mm
Version socket
Rated voltage 300 V
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes