4-84533-0 | AMP
Socket, 40 pole, 1 row, pitch 1.25 mm, solder pin, socket, tin-plated, 4-84533-0
Order No.: 71P9157
EAN: 4099891563615
MPN:
4-84533-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2257 € *
Standard delivery time from the manufacturer is: 18 Weeks
PCB receptacle, 4-84533-0, AMP
The 4-84533-0 is ideal where small centerline spacing makes larger wire-to-board interconnects impractical. This product has been developed to meet the challenges of an expanding market that demands smaller centerlines, lower profiles, and lighter interconnect solutions.
Features
- Requires no application tooling
- Low profile height
- Light weight
- Improved assembly efficiency
- Design flexibility
Applications
- Flat flexible printed cable applications
- LC displays
- Game consoles
- Personal computers
- GPS devices
- Disk drives
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 40 pole | |
| Number of rows | 1 | |
| Grid | 1.25 mm | |
| Connection | solder pin | |
| Version | socket | |
| contact surface | tin-plated | |
| Rated voltage | 50 V | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |