4-1775333-8 | AMP
Socket, 48 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 4-1775333-8
Order No.: 71P8744
EAN: 4099891563592
MPN:
4-1775333-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5708 € *
Available in 12 Days: 1,458 pcs. - if ordered today
Total Price:
235.62 € *
Price list
Quantity
Price per unit*
150 pcs.
1.5708 €
300 pcs.
1.5470 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB receptacle, 4-1775333-8, AMP
Connector assembly, PCB Mount receptacle, 1 position, Right angle, Phosphor bronze, Surface mount, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 48 pole | |
| Number of rows | 1 | |
| Grid | 0.5 mm | |
| Connection | SMD | |
| Version | socket | |
| contact surface | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 0.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |