4-1734839-0 | AMP
Connector, 40 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 4-1734839-0
As a private customer, you can buy this item as soon as we have it back in stock.
Planar Connector, 4-1734839-0, TE
This is a 40-position 1-row shrouded Right Angle Receptacle with socket type gold-plated phosphor bronze contacts and natural LCP (liquid crystal polymer) housing. The flex-to-board FPC connector has solder pads PCB mount retention and mating alignment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 40 pole | |
| Number of rows | 1 | |
| Grid | 0.5 mm | |
| Connection | SMD | |
| Version | socket | |
| contact surface | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 500 mA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |