2-5499345-6 | AMP
Pin header, 34 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 2-5499345-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0916 € *
Available in 12 Days: 295 pcs. - if ordered today
Total Price:
9.09 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0916 €
5 pcs.
8.6156 €
10 pcs.
8.0563 €
25 pcs.
7.3542 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 2-5499345-6, AMP
Ribbon cable connector, Board-to-Board, 34 Position, 2.54 mm Centerline, Right angle, Through Hole-Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 34 pole | |
| Number of rows | 2 | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Version | pin header | |
| contact surface | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |