2-111626-6 | AMP
Socket, 24 pole, 2 rows, pitch 2 mm, IDC connection, socket, tin-lead, 2-111626-6
Order No.: 71P4686
EAN: 4099891563370
MPN:
2-111626-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3665 € *
Available in 12 Days: 531 pcs. - if ordered today
Total Price:
6.37 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3665 €
10 pcs.
5.9024 €
25 pcs.
5.5097 €
50 pcs.
5.0099 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle connector, 2-111626-6, AMP
The 2-111626-6 is finding wide acceptance throughout the electronic industry, particularly in the smaller laptop and notebook type computers.
Applications
- Fax machines
- Photocopiers
- Printers
- Consumer electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 24 pole | |
| Number of rows | 2 | |
| Grid | 2 mm | |
| Connection | IDC connection | |
| Version | socket | |
| contact surface | tin-lead | |
| Rated voltage | 125 V | |
| Rated current | 0.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |