1734839-8 | AMP

Connector, 8 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 1734839-8

Order No.: 36P8248
EAN: 4099891028831
MPN:
1734839-8
Series: FPC
1734839-8 AMP FFP/FPC Connectors, ZIF Connectors Image 1
1734839-8 AMP FFP/FPC Connectors, ZIF Connectors Image 2
1734839-8 AMP FFP/FPC Connectors, ZIF Connectors Image 3
1734839-8 AMP FFP/FPC Connectors, ZIF Connectors Image 4
1734839-8 AMP FFP/FPC Connectors, ZIF Connectors Image 5
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
10,710.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
20000 pcs.
0.5355 €

FPC Connectors, 1734839-8, AMP

Connector Product Type: Connector Assembly, Connector System: Flex-to-Board, Insertion Force Type: Zero Insertion Force (ZIF), FPC Actuator Type: Stuffer (Plunger Style), Sealable: No, Number of Rows: 1, Number of Positions: 8, PCB Mount Orientation: Right Angle, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Mating Location: Top, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): .5 A, Termination Method to Printed Circuit Board: Surface Mount, Mating Alignment: With, PCB Mount Alignment: Without, PCB Mount Retention: With, Connector Mounting Type: Board Mount, Housing Color: Natural, Centerline (Pitch): .5 mm, Connector Length: 9.43 mm, Connector Height: 2.05 mm, Connector Width: 5.1 mm, Accepts Flex Cable Thickness: .3 mm, Operating Temperature Range: -40 – 85 °C, Circuit Application: Signal, Circuit Identification Feature: Without, Packaging Method: Tape & Reel

Technical specifications
Pin number 8 pole
Number of rows 1
Grid 0.5 mm
Connection SMD
Version socket
contact surface gold-plated
Rated voltage 250 V
Rated current 500 mA
Logistics
Customs tariff number 85366990
Country of origin TH
Compliance
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15