1658624-8 | AMP
Socket, 34 pole, 2 rows, pitch 2.54 mm, solder pin, socket, gold-plated, 1658624-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1380 € *
Available in 12 Days: 2,442 pcs. - if ordered today
Total Price:
12.14 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1380 €
5 pcs.
11.5073 €
10 pcs.
10.7695 €
25 pcs.
9.8175 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector assembly, 1658624-8, AMP
The 1658624-8 offers a dual contact interface with all normal force created by metal-to-metal contact. This provides a higher degree of contact reliability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 34 pole | |
| Number of rows | 2 | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Version | socket | |
| contact surface | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |