1658618-2 | AMP
Socket, 40 pole, 2 rows, pitch 2.54 mm, solder pin, socket, gold-plated, 1658618-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2725 € *
Available in 12 Days: 371 pcs. - if ordered today
Total Price:
212.71 € *
Price list
Quantity
Price per unit*
65 pcs.
3.2725 €
150 pcs.
3.2130 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector assembly, 1658618-2, AMP
The 1658618-2 offers a dual contact interface with all normal force created by metal-to-metal contact. This provides a higher degree of contact reliability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 40 pole | |
| Number of rows | 2 | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Version | socket | |
| contact surface | gold-plated | |
| Rated voltage | 125 V | |
| Rated current | 0.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |