100400-6 | AMP
Socket, 6 pole, 2 rows, pitch 2.54 mm, solder pin, socket, tin-plated, 100400-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Available in 12 Days: 10,000 pcs. - if ordered today
Micro-Match connector, 100400-6, AMP
The 100400-6 is a Micro-Match connector that prevents fretting corrosion, which is the traditional failure mode in tin plated connections. This product has a full range of application tooling from hand tool to fully automated equipment.
Features
- Gas tight connection
Applications
- Production and Material Handling equipment
- Control unit
- Robots and motors
- Central heating unit
- Navigation system
- Audio equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 6 pole | |
| Number of rows | 2 | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Version | socket | |
| contact surface | tin-plated | |
| Rated voltage | 100 V | |
| Rated current | 1.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |