1-84981-3 | AMP
Socket, 13 pole, 1 row, pitch 1 mm, SMD, socket, tin-plated, 1-84981-3
Order No.: 71P3691
EAN: 4099891563288
MPN:
1-84981-3
Unit Price (€ / pc.)
0.4879 € *
Available in 5 Days: 6,000 pcs. - if ordered today
Connector assembly, 1-84981-3, AMP
The 1-84981-3 is ideal where small centerline spacing makes larger wire-to-board interconnects impractical. This product has been developed to meet the challenges of an expanding market that demands smaller centerlines, lower profiles, and lighter interconnect solutions.
Features
- Low profile height
- Light weight
- Improved assembly efficiency
- Greater durability and tactile feel
- Design flexibility
Applications
- Flat flexible printed cable applications
- LC displays
- Game consoles
- Personal computers
Technical specifications
Filter | Property | Value |
---|---|---|
Pin number | 13 pole | |
Number of rows | 1 | |
Grid | 1 mm | |
Connection | SMD | |
Version | socket | |
contact surface | tin-plated | |
Rated voltage | 125 V | |
Rated current | 1 A |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | US |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |