1-84953-8 | AMP

Connector, 18 pole, 1 row, pitch 1 mm, SMD, socket, tin-plated, 1-84953-8

Order No.: 36P8313
EAN: 4099891029197
MPN:
1-84953-8
Series: FPC
1-84953-8 AMP FFP/FPC Connectors, ZIF Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
12,509.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
14400 pcs.
0.8687 €

FPC Connectors, 1-84953-8, TE Connectivity

Connector Product Type: Connector Assembly, Connector System: Flex-to-Board, Insertion Force Type: Zero Insertion Force (ZIF), FPC Actuator Type: Stuffer (Plunger Style), Sealable: No, Number of Rows: 1, Number of Positions: 18, PCB Mount Orientation: Right Angle, Operating Voltage: 200 VAC, Contact Base Material: Phosphor Bronze, Contact Mating Location: Top, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 1 A, Termination Method to Printed Circuit Board: Surface Mount, Mating Alignment: With, PCB Mount Alignment: Without, PCB Mount Retention: With, Connector Mounting Type: Board Mount, Housing Color: Natural, Centerline (Pitch): 1 mm, Connector Length: 25.92 mm, Connector Height: 2.56 mm, Connector Width: 6.54 mm, Accepts Flex Cable Thickness: 0.3 mm, Operating Temperature Range: -40 – 85 °C,-40 – 85 °C, Circuit Application: Signal, Circuit Identification Feature: With, Packaging Method: Tape & Reel

Technical specifications
Filter Property Value
Pin number 18 pole
Number of rows 1
Grid 1 mm
Connection SMD
Version socket
contact surface tin-plated
Rated voltage 200 V
Rated current 1 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes