1-84953-5 | AMP

Connector, 15 pole, 1 row, pitch 1 mm, SMD, socket, tin-plated, 1-84953-5

Order No.: 36P8310
EAN: 4099891029173
MPN:
1-84953-5
Series: FPC
1-84953-5 AMP FFP/FPC Connectors, ZIF Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.714 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
10,281.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
14400 pcs.
0.714 €

FPC Connector, 1-84953-5, AMP

FPC Connectors, Flex-to-Board, 15 Position, 1 mm Centerline, Zero Insertion Force (ZIF), Right Angle, Surface Mount.

Technical specifications
Filter Property Value
Pin number 15 pole
Number of rows 1
Grid 1 mm
Connection SMD
Version socket
contact surface tin-plated
Rated voltage 200 V
Rated current 1 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes