1-5102162-2 | AMP
Pin header, 64 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 1-5102162-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7445 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
13.74 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7445 €
5 pcs.
13.0305 €
10 pcs.
12.1856 €
25 pcs.
11.1146 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 1-5102162-2, AMP
Ribbon cable connector, Wire-to-Board, 64 Position, 2.54 mm Centerline, Right angle, Through Hole-Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 64 pole | |
| Number of rows | 2 | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Version | pin header | |
| contact surface | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |