1-5102162-1 | AMP

Pin header, 60 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 1-5102162-1

Order No.: 71P2236
EAN: 4099891563097
MPN:
1-5102162-1
Series: AMPMODU
1-5102162-1 AMP FFP/FPC Connectors, ZIF Connectors
Image may differ
Unit Price (€ / pc.)
10.1864 € *
Available in 5 Days: 82 pcs. - if ordered today
Total Price:
162.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
16 pcs.
10.1864 €

Pin header, 1-5102162-1, AMP

Universal ejection style pin header, military, center and dual polarized.

Technical specifications
Filter Property Value
Pin number 60 pole
Number of rows 2
Grid 2.54 mm
Connection solder pin
Version pin header
contact surface tin-plated
Rated voltage 250 V
Rated current 1 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes