1-5102155-2 | AMP
Pin header, 64 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 1-5102155-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8191 € *
Available in 12 Days: 171 pcs. - if ordered today
Pin header, 1-5102155-2, AMP
Universal ejection style pin header, military, center and dual polarized.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 64 pole | |
| Number of rows | 2 | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Version | pin header | |
| contact surface | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |