1-499374-0 | AMP
Pin header, 50 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-lead, 1-499374-0
Unit Price (€ / pc.)
11.4835 € *
Available in 5 Days: 60 pcs. - if ordered today
Total Price:
229.67 € *
Price list
Quantity
Price per unit*
20 pcs.
11.4835 €
40 pcs.
11.2693 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 1-499374-0, AMP
Ribbon cable connector, Board-to-Board, 50 Position, 2.54 mm Centerline, Vertical, Through Hole-Solder, 2 Row.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 50 pole | |
| Number of rows | 2 | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Version | pin header | |
| contact surface | tin-lead | |
| Rated voltage | 250 V | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | No |