1-1775333-7 | AMP
Socket, 17 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 1-1775333-7
Order No.: 71P0854
EAN: 4099891563004
MPN:
1-1775333-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5831 € *
Available in 12 Days: 18,000 pcs. - if ordered today
Total Price:
204.08 € *
Price list
Quantity
Price per unit*
350 pcs.
0.5831 €
1600 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Header, 1-1775333-7, AMP
The 1-1775333-7 is ideal where small centerline spacing makes larger wire-to-board interconnects impractical. This product has been developed to meet the challenges of an expanding market that demands smaller centerlines, lower profiles, and lighter interconnect solutions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 17 pole | |
| Number of rows | 1 | |
| Grid | 0.5 mm | |
| Connection | SMD | |
| Version | socket | |
| contact surface | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 0.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |