1-111504-8 | AMP
Pin header, 24 pole, 2 rows, pitch 2.54 mm, IDC connection, pin header, tin-plated, 1-111504-8
Order No.: 71P0323
EAN: 4099891562946
MPN:
1-111504-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.1939 € *
Available in 12 Days: 143 pcs. - if ordered today
Total Price:
21.19 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1939 €
2 pcs.
19.8254 €
5 pcs.
18.6235 €
10 pcs.
17.3145 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector assembly, 1-111504-8, AMP
Ribbon cable connector, Wire-to-Wire, 24 Position, 2.54 mm Centerline, 2 Row, Plug, Low profile, Keyed mating alignment type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 24 pole | |
| Number of rows | 2 | |
| Grid | 2.54 mm | |
| Connection | IDC connection | |
| Version | pin header | |
| contact surface | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |