926040-2 | AMP
Female connector, type C, 48 pole, pitch 2.54 mm, straight, 926040-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7810 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7810 €
10 pcs.
10.5672 €
50 pcs.
9.8889 €
100 pcs.
9.2820 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket strip, 926040-2, AMP
48 Position Backplane Connector Housing, Wire-to-Board, 3 Row, 16 Column, Receptacle, Wire & Cable, Signal, Panel Mount, AMPMODU IV/V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | C | |
| Contact type | socket | |
| Pin number | 48 pole | |
| Grid | 2.54 mm | |
| Orientation | straight | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |