8-1393644-0 | AMP

Male connector, 48 pole, a-b-c, pitch 2.54 mm, solder pin, angled, gold-plated, 8-1393644-0

Order No.: 36P7743
EAN: 4099891012571
MPN:
8-1393644-0
8-1393644-0 AMP DIN PCB Connectors Image 1
8-1393644-0 AMP DIN PCB Connectors Image 2
8-1393644-0 AMP DIN PCB Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2844 € *
Available in 12 Days: 1,531 pcs. - if ordered today
Total Price:
197.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 pcs.
3.2844 €

Eurocard Connector, 8-1393644-0, AMP

Connector & Housing Type: Plug, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Male connector, DIN Size: Half, Position Locations Loaded: Every even pitch, Number of Positions: 48, Number of Rows: 3, PCB Mount Orientation: Right Angle, Number of Columns: 16, Contact Base Material: Phosphor Bronze, Contact Current Rating (Max): 1.5 A, Termination Method to Male connector: Through Hole - Solder, Termination Post & Tail Length: 3 mm, PCB Mount Retention Type: Mounting Hole, Connector Mounting Type: Board Mount, Housing Material: Polyester - GF, Centerline (Pitch): 2.54 mm, PCB Thickness (Recommended): 1.6 mm, Row-to-Row Spacing: 2.54 mm, Operating Temperature Range: -55 – 105 °C, Shielded: No, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Tray

Technical specifications
Filter Property Value
Contact type pin
Pin number 48 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation angled
contact surface gold-plated
Rated current 1.5 A
Performance level 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85369001
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes