650470-5 | AMP

Male connector, type R, 96 pole, a-b-c, pitch 2.54 mm, solder pin, straight, gold-plated, 650470-5

Order No.: 36P7592
EAN: 4099891012281
MPN:
650470-5
650470-5 AMP DIN PCB Connectors Image 1
650470-5 AMP DIN PCB Connectors Image 2
Image may differ
Unit Price (€ / pc.)
7.1757 € *
Available in 5 Days: 144 pcs. - if ordered today
Total Price:
215.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
7.1757 €

Eurocard Connector, 650470-5, AMP

Connector & Housing Type: Plug, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Male connector, DIN Size: Standard, Number of Positions: 96, Number of Rows: 3, PCB Mount Orientation: Vertical, Number of Columns: 32, Number of Power or Coaxial Positions: 96, Operating Voltage: 250 VAC, Contact Base Material: Brass, Contact Current Rating (Max): 1.5 A, Termination Method to Male connector: Through Hole - Solder, Termination Post & Tail Length: 4.57 mm, PCB Mount Retention: Without, Connector Mounting Type: Board Mount, Housing Color: Gray, Centerline (Pitch): 2.54 mm, Row-to-Row Spacing: 2.54 mm, Operating Temperature Range: -55 – 105 °C, Shielded: No, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box

Technical specifications
Filter Property Value
Design R
Contact type pin
Pin number 96 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated current 1.5 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform No