5650889-5 | AMP

Male connector, type R, 96 pole, a-b-c, pitch 2.54 mm, straight, 5650889-5

Order No.: 36P7661
EAN: 4099891012434
MPN:
5650889-5
5650889-5 AMP DIN PCB Connectors Image 1
5650889-5 AMP DIN PCB Connectors Image 2
5650889-5 AMP DIN PCB Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2237 € *
Available in 12 Days: 228 pcs. - if ordered today
Total Price:
186.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
6.2237 €

Eurocard Connector, 5650889-5, AMP

Connector & Housing Type: Plug, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Male connector, DIN Size: Half, Number of Positions: 96, Number of Rows: 3, PCB Mount Orientation: Vertical, Number of Columns: 32, Number of Signal Positions: 96, Operating Voltage: 250 VAC, Contact Base Material: Copper Alloy, Contact Current Rating (Max): 3 A, Termination Method to Male connector: Through Hole - Press-Fit, Termination Post & Tail Length: 6.35 mm, PCB Mount Retention Type: Action/Compliant Tail, Connector Mounting Type: Board Mount, Housing Color: Gray, Centerline (Pitch): 2.54 mm, PCB Thickness (Recommended): 1.57 mm, Row-to-Row Spacing: 2.54 mm, Operating Temperature Range: -55 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box

Technical specifications
Filter Property Value
Design R
Contact type pin
Pin number 96 pole
Contact row assignment a-b-c
Grid 2.54 mm
Orientation straight
Rated current 3 A
Performance level 2
Logistics
Property Value
Country of origin US
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes