5650868-5 | AMP

Female connector, 48 pole, a-b-c, pitch 2.54 mm, solder pin, tin-plated, 5650868-5

Order No.: 36P7718
EAN: 4099891012557
MPN:
5650868-5
5650868-5 AMP DIN PCB Connectors Image 1
5650868-5 AMP DIN PCB Connectors Image 2
5650868-5 AMP DIN PCB Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6648 € *
Available in 12 Days: 168 pcs. - if ordered today
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
10 pcs.
4.3316 €
25 pcs.
4.0460 €
50 pcs.
3.6771 €
*incl. VAT plus shipping costs
Subject to prior sale

Eurocard connector, 5650868-5, AMP

Connector & Housing Type: Receptacle, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Female connector, DIN Size: Half, Position Locations Loaded: Fully Loaded, Number of Positions: 48, Number of Rows: 3, PCB Mount Orientation: Right Angle, Number of Columns: 16, Contact Base Material: Copper Alloy, Termination Method to Female connector: Through Hole - Solder, Termination Post & Tail Length: 2.79 mm, PCB Mount Retention: Without, Connector Mounting Type: Board Mount, Housing Color: Gray, Centerline (Pitch): 2.54 mm, Row-to-Row Spacing: 2.54 mm, Operating Temperature Range: -55 – 105 °C, Shielded: No, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box

Technical specifications
Filter Property Value
Contact type socket
Pin number 48 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
contact surface tin-plated
Logistics
Property Value
Country of origin US
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes