5650860-5 | AMP

Female connector, type B, 64 pole, a-b, pitch 2.54 mm, solder pin, straight, gold-plated, 5650860-5

Order No.: 36P7629
EAN: 4099891012335
MPN:
5650860-5
5650860-5 AMP DIN PCB Connectors Image 1
5650860-5 AMP DIN PCB Connectors Image 2
5650860-5 AMP DIN PCB Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5684 € *
Available in 12 Days: 200 pcs. - if ordered today
Total Price:
7.57 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5684 €
5 pcs.
7.1757 €
10 pcs.
6.7235 €
25 pcs.
6.1285 €
*incl. VAT plus shipping costs
Subject to prior sale

Eurocard connector, 5650860-5, TE Connectivity

Connector & Housing Type: Receptacle, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Female connector, DIN Size: Half, Number of Positions: 64, Number of Rows: 2, PCB Mount Orientation: Vertical, Number of Columns: 32, Rows Loaded: A, B, Operating Voltage: 250 VAC, Contact Base Material: Copper Alloy, Termination Method to Female connector: Through Hole - Solder, Termination Post & Tail Length: 3.3 mm, PCB Mount Retention: Without, Connector Mounting Type: Board Mount, Housing Color: Gray, Centerline (Pitch): 2.54 mm, PCB Thickness (Recommended): 1.57 mm, Row-to-Row Spacing: 2.54 mm, Operating Temperature Range: -55 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box,Box & Tray

Technical specifications
Filter Property Value
Design B
Contact type socket
Pin number 64 pole
Contact row assignment a-b
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Logistics
Property Value
Country of origin US
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes