5650858-5 | AMP

Female connector, type B, 32 pole, a-b, pitch 2.54 mm, solder pin, straight, 5650858-5

Order No.: 36P7627
EAN: 4099891012328
MPN:
5650858-5
5650858-5 AMP DIN PCB Connectors Image 1
5650858-5 AMP DIN PCB Connectors Image 2
5650858-5 AMP DIN PCB Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7485 € *
Available in 12 Days: 80 pcs. - if ordered today
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
10 pcs.
3.4867 €
25 pcs.
3.2487 €
50 pcs.
2.9512 €
*incl. VAT plus shipping costs
Subject to prior sale

Eurocard connector, 5650858-5, AMP

Connector & Housing Type: Receptacle, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Female connector, DIN Size: Half, Number of Positions: 32, Number of Rows: 2, PCB Mount Orientation: Vertical, Number of Columns: 16, Number of Signal Positions: 32, Operating Voltage: 250 VAC, Contact Base Material: Copper Alloy, Termination Method to Female connector: Through Hole - Solder, Termination Post & Tail Length: 4.57 mm, PCB Mount Retention: Without, Connector Mounting Type: Board Mount, Housing Color: Gray, Centerline (Pitch): 2.54 mm, PCB Thickness (Recommended): 1.57 mm, Row-to-Row Spacing: 2.54 mm, Operating Temperature Range: -55 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box,Box & Tray

Technical specifications
Filter Property Value
Design B
Contact type socket
Pin number 32 pole
Contact row assignment a-b
Grid 2.54 mm
Connection solder pin
Orientation straight
Performance level 2
Logistics
Property Value
Country of origin US
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes