5536010-5 | AMP

Female connector, type C, 96 pole, a-b-c, pitch 2.54 mm, solder pin, angled, gold-plated, 5536010-5

Order No.: 36P7642
EAN: 4099891012342
MPN:
5536010-5
5536010-5 AMP DIN PCB Connectors Image 1
5536010-5 AMP DIN PCB Connectors Image 2
5536010-5 AMP DIN PCB Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1880 € *
Available in 12 Days: 61 pcs. - if ordered today
Total Price:
185.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
6.1880 €

Eurocard connector, 5536010-5, AMP

Connector & Housing Type: Plug, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Female connector, DIN Size: Standard, Number of Positions: 96, Number of Rows: 3, PCB Mount Orientation: Right Angle, Number of Columns: 32, Number of Signal Positions: 96, Termination Post & Tail Length: 2.64 mm, Connector Mounting Type: Board Mount, Centerline (Pitch): 2.54 mm, Row-to-Row Spacing: 2.54 mm, Operating Temperature Range: -55 – 105 °C, Circuit Application: Signal

Technical specifications
Filter Property Value
Design C
Contact type socket
Pin number 96 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation angled
contact surface gold-plated
Performance level 2
Logistics
Property Value
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes