5535090-4 | AMP

Female connector, type C, 96 pole, a-b-c, pitch 2.54 mm, solder pin, straight, gold-plated, 5535090-4

Order No.: 36P7619
EAN: 4099891012304
MPN:
5535090-4
5535090-4 AMP DIN PCB Connectors Image 1
5535090-4 AMP DIN PCB Connectors Image 2
5535090-4 AMP DIN PCB Connectors Image 3
5535090-4 AMP DIN PCB Connectors Image 4
5535090-4 AMP DIN PCB Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6402 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
6.64 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6402 €
10 pcs.
6.1642 €
25 pcs.
5.7477 €
50 pcs.
5.2241 €
*incl. VAT plus shipping costs
Subject to prior sale

Eurocard connector, 5535090-4, AMP

Connector & Housing Type: Receptacle, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Female connector, DIN Size: Standard, Number of Positions: 96, Number of Rows: 3, PCB Mount Orientation: Vertical, Number of Columns: 32, Number of Signal Positions: 96, Termination Post & Tail Length: 3.3 mm, Connector Mounting Type: Board Mount, Centerline (Pitch): 2.54 mm, Row-to-Row Spacing: 2.54 mm, Operating Temperature Range: -55 – 105 °C, Circuit Application: Signal

Technical specifications
Filter Property Value
Design C
Contact type socket
Pin number 96 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Performance level 2
Logistics
Property Value
Country of origin TW
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes