5535043-4 | AMP

Female connector, type C, 96 pole, a-b-c, pitch 2.54 mm, solder pin, straight, tin-plated, 5535043-4

Order No.: 36P7693
EAN: 4099891012489
MPN:
5535043-4
5535043-4 AMP DIN PCB Connectors Image 1
5535043-4 AMP DIN PCB Connectors Image 2
5535043-4 AMP DIN PCB Connectors Image 3
5535043-4 AMP DIN PCB Connectors Image 4
5535043-4 AMP DIN PCB Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0222 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
241.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 pcs.
4.0222 €

Eurocard connector, 5535043-4, AMP

Connector & Housing Type: Receptacle, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Female connector, DIN Size: Standard, Number of Positions: 96, Number of Rows: 3, PCB Mount Orientation: Vertical, Number of Columns: 32, Number of Signal Positions: 96, Contact Base Material: Copper Alloy, Contact Current Rating (Max): 1.5 A, Termination Method to Female connector: Through Hole - Solder, Termination Post & Tail Length: 4.6 mm, PCB Mount Retention: Without, Connector Mounting Type: Board Mount, Housing Color: Gray, Centerline (Pitch): 2.54 mm, Row-to-Row Spacing: 2.54 mm, Operating Temperature Range: -55 – 105 °C, Shielded: No, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Package

Technical specifications
Filter Property Value
Design C
Contact type socket
Pin number 96 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Rated current 1.5 A
Performance level 2
Logistics
Property Value
Country of origin TW
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes