5148057-5 | AMP

Female connector, type C, 96 pole, a-b-c, pitch 2.54 mm, press-in connection, straight, gold-plated, 5148057-5

Order No.: 36P7710
EAN: 4099891012540
MPN:
5148057-5
5148057-5 AMP DIN PCB Connectors Image 1
5148057-5 AMP DIN PCB Connectors Image 2
5148057-5 AMP DIN PCB Connectors Image 3
Image may differ
Unit Price (€ / pc.)
12.9829 € *
Available in 5 Days: 1,015 pcs. - if ordered today
Total Price:
168.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
13 pcs.
12.9829 €

Eurocard connector, 5148057-5, AMP

Connector & Housing Type: Receptacle, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Female connector, DIN Size: Standard, Number of Positions: 96, Number of Rows: 3, PCB Mount Orientation: Vertical, Number of Columns: 32, Number of Signal Positions: 64, Contact Base Material: Copper Alloy, Contact Current Rating (Max): 1.5 A, Termination Method to Female connector: Through Hole - Press-Fit, Termination Post & Tail Length: 13 mm, PCB Mount Retention Type: Action/Compliant Tail, Connector Mounting Type: Board Mount, Housing Material: Polymer - GF, Centerline (Pitch): 2.54 mm, PCB Thickness (Recommended): 1.57 mm, Row-to-Row Spacing: 2.54 mm, Operating Temperature Range: -55 – 105 °C, Shielded: No, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box

Technical specifications
Filter Property Value
Design C
Contact type socket
Pin number 96 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection press-in connection
Orientation straight
contact surface gold-plated
Rated current 1.5 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes