1393555-1 | AMP

Female connector, 21 pole, solder lug, straight, gold-plated, 1393555-1

Order No.: 56F1270
EAN: 4099891023690
MPN:
1393555-1
C42334-A300-A14
1393555-1 AMP DIN PCB Connectors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Female connector, similar to DIN 41618, type TE Connectivity/AMP RP300.

With solder lugs for flying wiring; Insulator: thermoplastic, glass fiber-reinforced. Contacts: gold-plated. Operating current at +20 °C: 4.5 A. Operating voltage compliant with VDE 0110 class A: 300 VDC/250 VAC. Smallest air gap/creepage distance between the contacts: 0.8/1.0 mm. Insertion/ removal cycles: 1000. Dimensions: A 47, B 38, C 6.0, D 21, E 27, F 15 mm.

Female connector, type -139.

Technical attributes (type, number of poles, housing size (size): 0-1393555-1, 21-pole, size 1

Technical specifications
Filter Property Value
Contact type socket
Pin number 21 pole
Connection solder lug
Orientation straight
contact surface gold-plated
Rated current 4.5 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes