1-1393644-6 | AMP

Male connector, type C, 96 pole, a-b-c, pitch 2.54 mm, solder pin, angled, gold-plated, 1-1393644-6

Order No.: 36P7736
EAN: 4099891012564
MPN:
1-1393644-6
1-1393644-6 AMP DIN PCB Connectors Image 1
1-1393644-6 AMP DIN PCB Connectors Image 2
1-1393644-6 AMP DIN PCB Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0805 € *
Available in 12 Days: 420 pcs. - if ordered today
Total Price:
177.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
7.0805 €

Eurocard Connector, 1-1393644-6, AMP

Connector & Housing Type: Plug, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Male connector, DIN Size: Standard, Position Locations Loaded: Every even pitch, Number of Positions: 96, Number of Rows: 3, PCB Mount Orientation: Right Angle, Number of Columns: 32, Contact Base Material: Phosphor Bronze, Contact Current Rating (Max): 1.5 A, Termination Method to Male connector: Through Hole - Solder, Termination Post & Tail Length: 3 mm, PCB Mount Retention Type: Mounting Hole, Connector Mounting Type: Board Mount, Housing Material: Polyester - GF, Centerline (Pitch): 2.54 mm, PCB Thickness (Recommended): 1.6 mm, Row-to-Row Spacing: 2.54 mm, Operating Temperature Range: -55 – 105 °C, Shielded: No, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Tray

Technical specifications
Filter Property Value
Design C
Contact type pin
Pin number 96 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation angled
contact surface gold-plated
Rated current 1.5 A
Performance level 1
Logistics
Property Value
Country of origin GB
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes