1-1393641-4 | AMP
Female connector, type B, 64 pole, a-b, pitch 2.54 mm, solder pin, straight, gold-plated, 1-1393641-4
NCNR (non cancelable / non returnable)
Female connector DIN 41612, type TE Connectivity/AMP -139.
For components in computer and communication systems, and in measuring and control engineering; Operating current at +70 °C: 1.0 A. Test voltage: contact/contact 1000 V, contact/ground 1500 V. Smallest air gap/creepage distance between the contacts: 1.2 mm. Contact resistance: max. 20 mohm. Insulation resistance: min. 1000 Gohm. Basic grid: 2.54 mm. Insulator: thermoplastic, glass fiber-reinforced, pebble gray (RAL 7032), combustibility to UL 94 V-0. Contact material/finish: copper alloy/gold-plated on nickel primer and palladium or gold-plated on nickel primer. Tinned terminals (tin lead). Performance class: 2 (400 insertion/removal cycles). Standards and certifications: DIN 41612, IEC 603-2, BS 9525, VG 95324, CECC 75101-801, UL.
Female connector B, straight, with 4.5 mm solder pins, type 1-139.
Solder pins for 1.0 mm holes.
Technical attributes (type, number of poles, contact assignment, performance class): 1-1393641-4, 64-pole, a-b, class 2
| Filter | Property | Value |
|---|---|---|
| Design | B | |
| Contact type | socket | |
| Pin number | 64 pole | |
| Contact row assignment | a-b | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 1 A | |
| Performance level | 2 |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |