5749204-2 | AMP
D-Sub connector housing, angled 75°, cable Ø 11.18 mm, zinc die casting, silver, 5749204-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3637 € *
Standard delivery time from the manufacturer is: 21 Weeks
D-Sub connector housing, AMP, 5749204-2
D-Shaped connector accessory: Backshell Kit, Connector and contact terminates to: wire and cable, Number of positions: 68, Backshell material: Zinc, Cable exit angle: 75°, Cable insulation diameter Range: 11.18 mm.
Features
- Shielded
- Excellent EMI/RFI protection
- Protect your system with shields that mate before contacts, with ground mating first and breaking last
- Board connector compatible with standard thru-hole flow solder and surface-mount reflow solder processes
Applications
- Industrial machinery
- Medical instrumentation
- Computers and peripherals
- RAID storage arrays
- Tape storage system
- On-machine industrial communications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable Outlet | angled 75° | |
| Cable diameter | 11.18 mm | |
| Shell Material | zinc die casting | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |