5748678-3 | AMP
D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 6.48 to 11.94 mm, ABS, black, 5748678-3
Order No.: 37P1650
EAN: 4099889810738
MPN:
5748678-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9135 € *
Available in 12 Days: 939 pcs. - if ordered today
Total Price:
7.91 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9135 €
5 pcs.
7.5089 €
10 pcs.
7.0210 €
25 pcs.
6.4022 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector housing, AMP, 5748678-3
D-Shaped connector accessory: Cable Clamp Kit, Color: Black, Cable clamp type: Two-Piece RFI/EMI Shield, Cable exit angle: 180° (In-Line), Screw and hole thread size: 4-40, Cable insulation diameter Range: 6.48 – 11.94 mm.
Features
- Unshielded
- Shell size: 3
Applications
- Industrial machinery
- Medical instrumentation
- Computers and peripherals
- RAID storage arrays
- Tape storage system
- On-machine industrial communications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 3 (DB) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 6.48 to 11.94 mm | |
| Shell Material | ABS | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |