5745175-1 | AMP
D-Sub connector housing, size: 5 (DD), straight 180°, cable Ø 19.05 mm, zinc die casting, silver, 5745175-1
NCNR (non cancelable / non returnable)
Metal caps for sub-D connectors HDP 20, type TE Connectivity/AMP HD 20 RFI/EMI.
Made of zinc, chromalized in clear color. Suited especially for shielded round cables. Corresponding series HDP 20 connectors. Consists of two shell segments with two hex nuts and 4 cap screws; Thread: 4-40 UNC-2. Dimensions in mm: 9-pole: A 30.9, B 25, C 10.4. 15-pole: A 39.2, B 33.3, C 14. 25-pole: A 53.1, B 47, C 16.8. 37-pole: A 69.5, B 63.5, C 20.3.
Technical attributes (type, connector type, cable diameter (Cd)): 0-5745175-1, for 50 poles, Cd 19.0 mm
| Filter | Property | Value |
|---|---|---|
| Shell size | 5 (DD) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 19.05 mm | |
| Shell Material | zinc die casting | |
| Type of locking | locking screw 4-40 UNC | |
| Colour | silver |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |